


SCP7WTF1HEL1WKM34E | |
|---|---|
DigiKey Part Number | 1510-2239-2-ND - Tape & Reel (TR) 1510-2239-1-ND - Cut Tape (CT) 1510-2239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCP7WTF1HEL1WKM34E |
Description | LED LH181B WARM WHT 2700K SMD |
Customer Reference | |
Detailed Description | LED Lighting LH181B White, Warm 2700K 2.9V 350mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 155lm (140lm ~ 170lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 153 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.4A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.093" L x 0.093" W (2.36mm x 2.36mm) | |
Height - Seated (Max) | 0.019" (0.48mm) | |
Thermal Resistance of Package | 2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.15000 | RM3.15 |
| 10 | RM2.19100 | RM21.91 |
| 100 | RM1.60320 | RM160.32 |
| 500 | RM1.34038 | RM670.19 |
| 1,000 | RM1.25410 | RM1,254.10 |
| 2,000 | RM1.18086 | RM2,361.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.11874 | RM4,474.96 |
| 8,000 | RM1.06610 | RM8,528.80 |
| 12,000 | RM1.03913 | RM12,469.56 |
| 20,000 | RM1.00870 | RM20,174.00 |
| 28,000 | RM0.99061 | RM27,737.08 |
| Unit Price without VAT: | RM3.15000 |
|---|---|
| Unit Price with VAT: | RM3.46500 |


