
SI-B8P09A280WW | |
|---|---|
DigiKey Part Number | 1510-1633-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8P09A280WW |
Description | LED MOD LT-R286A WHT RECT 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LT-R286A White, Cool Rectangle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 6500K 4-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 1501lm (1350lm ~ 1650lm) | |
Current - Test | 290mA | |
Temperature - Test | 50°C | |
Voltage - Forward (Vf) (Typ) | 32.3V | |
Lumens/Watt @ Current - Test | 160 lm/W | |
Current - Max | 540mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | With Connector | |
Size / Dimension | 280.00mm L x 55.00mm W | |
Height | 5.80mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |

