
SI-B8T117280WW | |
|---|---|
DigiKey Part Number | 1510-SI-B8T117280WW-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8T117280WW |
Description | SI-B8T117280WW |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module H inFlux White, Neutral Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 2230lm (Typ) | |
Current - Test | 1A | |
Temperature - Test | 55°C | |
Voltage - Forward (Vf) (Typ) | 11.1V | |
Lumens/Watt @ Current - Test | 201 lm/W | |
Current - Max | 1.6A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 118° | |
Features | - | |
Size / Dimension | 280.00mm L x 24.00mm W | |
Height | 5.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.19000 | RM37.19 |
| 10 | RM28.97100 | RM289.71 |
| 25 | RM26.91160 | RM672.79 |
| 100 | RM24.64900 | RM2,464.90 |
| Unit Price without VAT: | RM37.19000 |
|---|---|
| Unit Price with VAT: | RM40.90900 |

