LED Lighting COBs, Engines, Modules LED Module F-Series Gen3 White, Warm Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-B8U261560WW

DigiKey Part Number
1510-2218-ND
Manufacturer
Manufacturer Product Number
SI-B8U261560WW
Description
LED MOD F-SER GEN3 LNR 3500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module F-Series Gen3 White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED Module
Color
White, Warm
CCT (K)
3500K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
4400lm (Typ)
Current - Test
1.12A
Temperature - Test
65°C
Voltage - Forward (Vf) (Typ)
23V
Lumens/Watt @ Current - Test
171 lm/W
Current - Max
-
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
With Connector
Size / Dimension
560.00mm L x 18.00mm W
Height
5.20mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 316
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM61.74000RM61.74
10RM48.33600RM483.36
280RM38.22404RM10,702.73
Manufacturers Standard Package
Unit Price without VAT:RM61.74000
Unit Price with VAT:RM67.91400