
SI-EPD006580EU | |
|---|---|
DigiKey Part Number | SI-EPD006580EU-ND |
Manufacturer | |
Manufacturer Product Number | SI-EPD006580EU |
Description | LED DRIVER CC AC/DC 15-54V 1A |
Customer Reference | |
Detailed Description | 1A 15 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output |
Category | Power (Watts) 35 W |
Manufacturer Samsung Semiconductor, Inc. | Dimming DALI |
Packaging Tray | Features OCP, OTP, OVP, SCP |
Part Status Obsolete | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 50°C |
Type Constant Current | Efficiency 86% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 4.06" L x 2.64" W x 1.16" H (103.0mm x 67.0mm x 29.5mm) |
Voltage - Input (Min) 198VAC | Approval Agency CE, VDE |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
Voltage - Output 15 ~ 54V | Base Product Number |
Current - Output (Max) 1A |

