
SI-EPF006450WW | |
|---|---|
DigiKey Part Number | SI-EPF006450WW-ND |
Manufacturer | |
Manufacturer Product Number | SI-EPF006450WW |
Description | LED DRIVER CC AC/DC 20-54V 2.1A |
Customer Reference | |
Detailed Description | 2.1A 20 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output |
Category | Power (Watts) 80 W |
Manufacturer Samsung Semiconductor, Inc. | Dimming DALI |
Packaging Tray | Features OCP, OTP, OVP, SCP |
Part Status Obsolete | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -25°C ~ 45°C |
Type Constant Current | Efficiency 90% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 14.17" L x 1.18" W x 0.83" H (360.0mm x 30.0mm x 21.0mm) |
Voltage - Input (Min) 198VAC | Approval Agency CE, VDE |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
Voltage - Output 20 ~ 54V | Base Product Number |
Current - Output (Max) 2.1A |

