
SL-LU2129601WW | |
|---|---|
DigiKey Part Number | 1510-SL-LU2129601WW-ND |
Manufacturer | |
Manufacturer Product Number | SL-LU2129601WW |
Description | SL-LU2129601WW |
Customer Reference | |
Detailed Description | 2.1A 24 ~ 69V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 96 W |
Manufacturer Samsung Semiconductor, Inc. | Dimming Analog, PWM |
Series | Features OTP, OVP, SCP |
Packaging Bulk | Ratings IP67 |
Part Status Obsolete | Operating Temperature -40°C ~ 88°C |
Type Constant Current | Efficiency 91% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.17" L x 2.66" W x 1.44" H (182.1mm x 67.6mm x 36.6mm) |
Voltage - Input (Min) 100VAC | Approval Agency cURus, FCC |
Voltage - Input (Max) 277VAC | Standard Number UL 8750 |
Voltage - Output 24 ~ 69V | Mounting Type Chassis Mount |
Current - Output (Max) 2.1A |

