Image for SL-LU212A501WW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL-LU212A501WW

DigiKey Part Number
1510-SL-LU212A501WW-ND
Manufacturer
Manufacturer Product Number
SL-LU212A501WW
Description
SL-LU212A501WW
Customer Reference
Detailed Description
2.1A 38 ~ 107V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
150 W
Manufacturer
Samsung Semiconductor, Inc.
Dimming
Analog, PWM
Series
Features
OTP, OVP, SCP
Packaging
Bulk
Ratings
IP67
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Constant Current
Efficiency
91%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
7.56" L x 2.66" W x 1.44" H (192.0mm x 67.6mm x 36.6mm)
Voltage - Input (Min)
100VAC
Approval Agency
cURus, FCC
Voltage - Input (Max)
277VAC
Standard Number
UL 8750
Voltage - Output
38 ~ 107V
Mounting Type
Chassis Mount
Current - Output (Max)
2.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.