
SL-LU422B401WW | |
|---|---|
DigiKey Part Number | 1510-SL-LU422B401WW-ND |
Manufacturer | |
Manufacturer Product Number | SL-LU422B401WW |
Description | SL-LU422B401WW |
Customer Reference | |
Detailed Description | 4.2A 29 ~ 86V Constant Current LED Driver AC DC Converter Topology 1 Output |
Category | Power (Watts) 240 W |
Manufacturer Samsung Semiconductor, Inc. | Dimming Analog, PWM |
Series | Features OTP, OVP, SCP |
Packaging Bulk | Ratings IP67 |
Part Status Obsolete | Operating Temperature -40°C ~ 88°C |
Type Constant Current | Efficiency 93% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.17" L x 2.66" W x 1.56" H (232.9mm x 67.6mm x 39.6mm) |
Voltage - Input (Min) 100VAC | Approval Agency cURus, FCC |
Voltage - Input (Max) 277VAC | Standard Number UL 8750 |
Voltage - Output 29 ~ 86V | Mounting Type Chassis Mount |
Current - Output (Max) 4.2A |

