
SL-LU562B001WW | |
|---|---|
DigiKey Part Number | 1510-SL-LU562B001WW-ND |
Manufacturer | |
Manufacturer Product Number | SL-LU562B001WW |
Description | SL-LU562B001WW |
Customer Reference | |
Detailed Description | 5.6A 18 ~ 52V Constant Current LED Driver AC DC Converter Topology 1 Output |
Category | Power (Watts) 200 W |
Manufacturer Samsung Semiconductor, Inc. | Dimming Analog, PWM |
Series | Features OTP, OVP, SCP |
Packaging Bulk | Ratings IP67 |
Part Status Obsolete | Operating Temperature -40°C ~ 89°C |
Type Constant Current | Efficiency 92.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.70" L x 2.66" W x 1.56" H (221.0mm x 67.6mm x 39.6mm) |
Voltage - Input (Min) 100VAC | Approval Agency cURus, FCC |
Voltage - Input (Max) 277VAC | Standard Number UL 8750 |
Voltage - Output 18 ~ 52V | Mounting Type Chassis Mount |
Current - Output (Max) 5.6A |

