Image for SPHWH2L5N605XEV3A3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWH2L5N605XEV3A3

DigiKey Part Number
1510-SPHWH2L5N605XEV3A3TR-ND - Tape & Reel (TR)
1510-SPHWH2L5N605XEV3A3CT-ND - Cut Tape (CT)
1510-SPHWH2L5N605XEV3A3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPHWH2L5N605XEV3A3
Description
LED LH508D WARM WHT 3000K 2020
Customer Reference
Detailed Description
LED Lighting LH508D White, Warm 3000K 3-Step MacAdam Ellipse 24V 160mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
3000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
600lm (580lm ~ 620lm)
Current - Test
160mA
Voltage - Forward (Vf) (Typ)
24V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
80
Current - Max
250mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
3°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.48483RM2,969.66
4,000RM1.44483RM5,779.32
6,000RM1.42479RM8,548.74
Manufacturers Standard Package
Unit Price without VAT:RM1.48483
Unit Price with VAT:RM1.63331