
SPHWHAHDNC27YZR3DC | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNC27YZR3DC-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNC27YZR3DC |
Description | LED COB D GEN3 COOL WHT SQ 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1348lm (Typ) | |
Current - Test | 270mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.7V | |
Lumens/Watt @ Current - Test | 148 lm/W | |
Current - Max | 540mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 9.80mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.98000 | RM11.98 |
| 10 | RM8.73100 | RM87.31 |
| 100 | RM6.79730 | RM679.73 |
| Unit Price without VAT: | RM11.98000 |
|---|---|
| Unit Price with VAT: | RM13.17800 |

