
SPHWHAHDNC27YZU3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNC27YZU3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNC27YZU3D4 |
Description | LED COB D GEN4 WARM WHT SQ 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1349lm (Typ) | |
Current - Test | 270mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.6V | |
Lumens/Watt @ Current - Test | 149 lm/W | |
Current - Max | 690mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.65mm | |
Light Emitting Surface (LES) | 9.80mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.11000 | RM14.11 |
| 10 | RM10.33100 | RM103.31 |
| 100 | RM8.10260 | RM810.26 |
| 500 | RM7.12588 | RM3,562.94 |
| Unit Price without VAT: | RM14.11000 |
|---|---|
| Unit Price with VAT: | RM15.52100 |

