SPHWHAHDNC27YZV3H0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Samsung Semiconductor, Inc.
In Stock: 477
Unit Price: RM9.30000
Datasheet
Image for SPHWHAHDNC27YZV3H0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNC27YZV3H0

DigiKey Part Number
1510-1883-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNC27YZV3H0
Description
LED COB LC009D WM WHT SQ 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LC009D White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1087lm (Typ)
Current - Test
270mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34.6V
Lumens/Watt @ Current - Test
116 lm/W
Current - Max
690mA
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.50mm
Light Emitting Surface (LES)
9.80mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes