
SPHWHAHDNC27YZWRT1 | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNC27YZWRT1-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNC27YZWRT1 |
Description | LED COB T-SERIES WHITE SQ 3850K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB T-Series White, Warm / White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Warm / White, Cool | |
CCT (K) | 3850K (2700K ~ 5000K) 5-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1069lm (988lm ~ 1149lm) | |
Current - Test | - | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 35.5V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 400mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.60mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.60000 | RM28.60 |
| 10 | RM21.63500 | RM216.35 |
| 100 | RM17.55190 | RM1,755.19 |
| Unit Price without VAT: | RM28.60000 |
|---|---|
| Unit Price with VAT: | RM31.46000 |

