LED Lighting COBs, Engines, Modules Chip On Board (COB) COB D Gen2 Plus White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNG27YZU3DB

DigiKey Part Number
1510-SPHWHAHDNG27YZU3DB-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNG27YZU3DB
Description
LED COB D GEN2 WARM WHT SQ 3500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Samsung Semiconductor, Inc.
Voltage - Forward (Vf) (Typ)
34V
Series
Lumens/Watt @ Current - Test
136 lm/W
Packaging
Tray
Current - Max
1.44A
Part Status
Obsolete
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
3500K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
3319lm (Typ)
Lens Type
Flat
Current - Test
720mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPHWHAHDNG27YZU3DCSamsung Semiconductor, Inc.2331510-SPHWHAHDNG27YZU3DC-NDRM6.71000Parametric Equivalent
CLU038-1208C4-353H5K2Citizen01642-1423-NDRM20.71000Parametric Equivalent
CMU1526-0000-000N0U0A35GCree LED090-CMU1526-0000-000N0U0A35G-NDRM4.28240Parametric Equivalent
CMU1526-0000-000N0U0A35HCree LED090-CMU1526-0000-000N0U0A35H-NDRM5.13271Parametric Equivalent
CMU1526-0000-000N0Z0A35HCree LED090-CMU1526-0000-000N0Z0A35H-NDRM6.15307Parametric Equivalent
In-Stock: 250
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM19.70000RM19.70
10RM14.66900RM146.69
250RM10.89380RM2,723.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM19.70000
Unit Price with VAT:RM21.67000