LED Lighting COBs, Engines, Modules Chip On Board (COB) COB D Gen2 Plus White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNM251ZV3DB

DigiKey Part Number
1510-SPHWHAHDNM251ZV3DB-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNM251ZV3DB
Description
LED COB D GEN2 WM WHT SQ 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Samsung Semiconductor, Inc.
Voltage - Forward (Vf) (Typ)
51.1V
Series
Lumens/Watt @ Current - Test
151 lm/W
Packaging
Tray
Current - Max
3.24A
Part Status
Obsolete
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
22.00mm Dia
Luminous Flux @ Current/Temperature
12468lm (Typ)
Lens Type
Flat
Current - Test
1.62A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPHWHAHDNM251ZV3DCSamsung Semiconductor, Inc.561510-SPHWHAHDNM251ZV3DC-NDRM63.67000Parametric Equivalent
SPHWHAHDNM271ZV3DBSamsung Semiconductor, Inc.501510-SPHWHAHDNM271ZV3DB-NDRM49.45000Parametric Equivalent
CLU048-1818C4-273M2K1Citizen01642-1380-NDRM244.94000Parametric Equivalent
CLU048-1818C4-303M2K1Citizen01642-1381-NDRM244.94000Parametric Equivalent
CMU2287-0000-000P0H0A27GCree LED090-CMU2287-0000-000P0H0A27G-NDRM64.46400Parametric Equivalent
In-Stock: 159
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM50.52000RM50.52
10RM39.18400RM391.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM50.52000
Unit Price with VAT:RM55.57200