
SPMWH1228FD5WAWUS3 | |
|---|---|
DigiKey Part Number | 1510-1443-2-ND - Tape & Reel (TR) 1510-1443-1-ND - Cut Tape (CT) 1510-1443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1228FD5WAWUS3 |
Description | LED LM281B WARM WHT 2700K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM281B White, Warm 2700K 3.1V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 59lm (57lm ~ 61lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 127 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 160mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.40600 | RM4.06 |
| 100 | RM0.27970 | RM27.97 |
| 500 | RM0.22166 | RM110.83 |
| 1,000 | RM0.20236 | RM202.36 |
| 2,000 | RM0.18585 | RM371.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.17178 | RM687.12 |
| 8,000 | RM0.15978 | RM1,278.24 |
| 12,000 | RM0.15361 | RM1,843.32 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |






