LED Lighting LM301Z+ White, Warm 3500K 2.75V 65mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWH3326MP7WAU3S0

DigiKey Part Number
1510-SPMWH3326MP7WAU3S0TR-ND - Tape & Reel (TR)
1510-SPMWH3326MP7WAU3S0CT-ND - Cut Tape (CT)
1510-SPMWH3326MP7WAU3S0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWH3326MP7WAU3S0
Description
LED LM301Z+ WARM WHT 3500K 3030
Customer Reference
Detailed Description
LED Lighting LM301Z+ White, Warm 3500K 2.75V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
28lm (26lm ~ 30lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
157 lm/W
CRI (Color Rendering Index)
90
Current - Max
400mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,196
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.57900RM5.79
100RM0.40460RM40.46
500RM0.32410RM162.05
1,000RM0.29739RM297.39
2,000RM0.27458RM549.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.25515RM1,020.60
8,000RM0.23862RM1,908.96
12,000RM0.23014RM2,761.68
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700