
SPMWHT541ML5XATMS5 | |
|---|---|
DigiKey Part Number | 1510-1552-2-ND - Tape & Reel (TR) 1510-1552-1-ND - Cut Tape (CT) 1510-1552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHT541ML5XATMS5 |
Description | LED LM561C NEUT WHT 4000K 5630 |
Customer Reference | |
Detailed Description | LED Lighting LM561C White, Neutral 4000K 2.75V 65mA 120° 4-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | SPMWHT541ML5XATMS5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 35lm (34lm ~ 36lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 196 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.197" L x 0.118" W (5.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.70500 | RM7.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.80400 | RM8.04 |
| 100 | RM0.49920 | RM49.92 |
| 500 | RM0.38028 | RM190.14 |
| 1,000 | RM0.34392 | RM343.92 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |






