
SPMWHT541MP5WAWMS5 | |
|---|---|
DigiKey Part Number | 1510-1524-2-ND - Tape & Reel (TR) 1510-1524-1-ND - Cut Tape (CT) 1510-1524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHT541MP5WAWMS5 |
Description | LED LM561B PLUS WHT 2700K 5630 |
Customer Reference | |
Detailed Description | LED Lighting LM561B Plus White, Warm 2700K 2.95V 65mA 120° 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 33lm (32lm ~ 34lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 172 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.197" L x 0.118" W (5.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.58300 | RM5.83 |
| 100 | RM0.40700 | RM40.70 |
| 500 | RM0.32600 | RM163.00 |
| 1,000 | RM0.29912 | RM299.12 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |












