185-J-P-EP-ST-CM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 141
Unit Price: RM234.31000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: RM200.19140

Parametric Equivalent


Samtec Inc.
In Stock: 197
Unit Price: RM234.31000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: RM200.19140

Parametric Equivalent


Amphenol SV Microwave
In Stock: 3
Unit Price: RM533.67000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: RM533.67000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 40
Unit Price: RM588.68000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: RM588.68000
Datasheet
Image for 185-J-P-EP-ST-CM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185-J-P-EP-ST-CM

DigiKey Part Number
612-185-J-P-EP-ST-CM-ND
Manufacturer
Manufacturer Product Number
185-J-P-EP-ST-CM
Description
185-J-P-EP-ST-CM
Customer Reference
Detailed Description
1.85mm Connector Jack, Female Socket 50 Ohms Surface Mount Compression
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
65 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
200 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.