
APF6-100-03.5-L-08-0-TR | |
|---|---|
DigiKey Part Number | 612-APF6-100-03.5-L-08-0-TR-ND - Tape & Reel (TR) 612-APF6-100-03.5-L-08-0-TRCT-ND - Cut Tape (CT) 612-APF6-100-03.5-L-08-0-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APF6-100-03.5-L-08-0-TR |
Description | 0.635 MM ACCELERATE HP VERTICAL, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 800 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 800 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 10mm | |
Height Above Board | 0.144" (3.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM266.54000 | RM266.54 |
| 10 | RM226.55000 | RM2,265.50 |
| 25 | RM224.03160 | RM5,600.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | RM190.16514 | RM61,803.67 |
| Unit Price without VAT: | RM266.54000 |
|---|---|
| Unit Price with VAT: | RM293.19400 |


