15 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCS-115-L-S-PE

DigiKey Part Number
SAM1010-15-ND
Manufacturer
Manufacturer Product Number
BCS-115-L-S-PE
Description
CONN RCPT 15POS 0.1 GOLD PCB
Customer Reference
Detailed Description
15 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
BCS-115-L-S-PE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.290" (7.37mm)
Part Status
Active
Contact Length - Post
0.128" (3.25mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
4.6A per Contact
Number of Positions Loaded
All
Voltage Rating
475VAC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
50.0µin (1.27µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 230
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM14.22000RM14.22
10RM12.07900RM120.79
100RM10.26680RM1,026.68
500RM9.16448RM4,582.24
1,000RM8.72721RM8,727.21
5,000RM7.79134RM38,956.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM14.22000
Unit Price with VAT:RM15.64200
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB
In-Stock: 181
Unit Price: RM27.29000
CONN RCPT 49POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: RM40.17000
CONN RCPT 48POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: RM39.46000
CONN RCPT 47POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: RM38.71000
CONN RCPT 46POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: RM37.96000