BNC7T-J-P-HN-RA-BH2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 47
Unit Price: RM45.43000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 1,213
Unit Price: RM30.65000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 122
Unit Price: RM42.15000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 268
Unit Price: RM52.42000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 672
Unit Price: RM31.84000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: RM48.03000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM63.03279
Datasheet

Parametric Equivalent


Molex
In Stock: 2,575
Unit Price: RM74.85000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM60.93015
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM78.98946
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM77.51035
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM78.91944
Datasheet

Parametric Equivalent


WEC
In Stock: 3,575
Unit Price: RM58.89400
Datasheet
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BNC7T-J-P-HN-RA-BH2

DigiKey Part Number
612-BNC7T-J-P-HN-RA-BH2-ND
Manufacturer
Manufacturer Product Number
BNC7T-J-P-HN-RA-BH2
Description
BNC7T-J-P-HN-RA-BH2
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
12 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 125°C
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.