BSH-050-01-H-D-A-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM19.78038
Datasheet

Similar


Samtec Inc.
In Stock: 628
Unit Price: RM16.39000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM24.75587
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM19.27000
Datasheet
100 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSH-050-01-H-D-A-TR

DigiKey Part Number
BSH-050-01-H-D-A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSH-050-01-H-D-A-TR
Description
CONN SOCKET 100POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BSH-050-01-H-D-A-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Socket, Center Strip Contacts
Mated Stacking Heights
5mm
Number of Positions
100
Height Above Board
0.128" (3.25mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSH-050-01-C-D-A-TRSamtec Inc.0BSH-050-01-C-D-A-TR-NDRM19.78038Similar
BSH-050-01-F-D-A-TRSamtec Inc.628SAM13463CT-NDRM16.39000Similar
BSH-050-01-H-D-ASamtec Inc.0BSH-050-01-H-D-A-NDRM24.75587Similar
BSH-050-01-L-D-A-TRSamtec Inc.0SAM13104CT-NDRM19.27000Similar
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM22.49866RM11,249.33
Manufacturers Standard Package
Unit Price without VAT:RM22.49866
Unit Price with VAT:RM24.74853