
BSH-060-01-L-D-A-TR | |
|---|---|
DigiKey Part Number | SAM13105TR-ND - Tape & Reel (TR) SAM13105CT-ND - Cut Tape (CT) SAM13105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSH-060-01-L-D-A-TR |
Description | CONN SOCKET 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSH-060-01-L-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 5mm |
Number of Positions 120 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSH-060-01-F-D-A-TR | Samtec Inc. | 2,142 | SAM13465CT-ND | RM16.19000 | Similar |
| BSH-060-01-L-D-A | Samtec Inc. | 41 | SAM9185-ND | RM15.48427 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.49000 | RM20.49 |
| 10 | RM17.42300 | RM174.23 |
| 25 | RM16.33040 | RM408.26 |
| 50 | RM15.55040 | RM777.52 |
| 100 | RM14.80770 | RM1,480.77 |
| 250 | RM13.88064 | RM3,470.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM11.06652 | RM5,533.26 |
| Unit Price without VAT: | RM20.49000 |
|---|---|
| Unit Price with VAT: | RM22.53900 |




