
BTH-060-01-F-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13467TR-ND - Tape & Reel (TR) SAM13467CT-ND - Cut Tape (CT) SAM13467DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTH-060-01-F-D-A-K-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-060-01-F-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 120 | Height Above Board 0.168" (4.27mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTH-060-01-L-D-A-K-TR | Samtec Inc. | 6,308 | SAM13106CT-ND | RM23.76000 | Similar |
| BTH-060-01-L-D-A-TR | Samtec Inc. | 984 | 612-BTH-060-01-L-D-A-CT-ND | RM19.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.10000 | RM17.10 |
| 10 | RM14.51500 | RM145.15 |
| 25 | RM13.60400 | RM340.10 |
| 50 | RM12.95400 | RM647.70 |
| 100 | RM12.33500 | RM1,233.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | RM10.20461 | RM4,336.96 |
| 850 | RM9.53480 | RM8,104.58 |
| 1,275 | RM9.29840 | RM11,855.46 |
| 2,975 | RM9.06200 | RM26,959.45 |
| Unit Price without VAT: | RM17.10000 |
|---|---|
| Unit Price with VAT: | RM18.81000 |

