
BTH-120-01-H-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-BTH-120-01-H-D-A-K-TR-ND - Tape & Reel (TR) 612-BTH-120-01-H-D-A-K-TRCT-ND - Cut Tape (CT) 612-BTH-120-01-H-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTH-120-01-H-D-A-K-TR |
Description | CONN HDR 240POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-120-01-H-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 240 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM69.94000 | RM69.94 |
| 10 | RM59.45700 | RM594.57 |
| 25 | RM55.73120 | RM1,393.28 |
| 50 | RM53.07080 | RM2,653.54 |
| 100 | RM52.66920 | RM5,266.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | RM37.08654 | RM15,761.78 |
| Unit Price without VAT: | RM69.94000 |
|---|---|
| Unit Price with VAT: | RM76.93400 |

