Parametric Equivalent
Parametric Equivalent

DIN7A-J-P-HG-ST-TH1 | |
|---|---|
DigiKey Part Number | 612-DIN7A-J-P-HG-ST-TH1-ND |
Manufacturer | |
Manufacturer Product Number | DIN7A-J-P-HG-ST-TH1 |
Description | 75 OHM DIN 1.0/2.3 JACK |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Jack, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | DIN7A-J-P-HG-ST-TH1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |

