
EHT-113-01-F-D-RA | |
|---|---|
DigiKey Part Number | SAM11052-ND |
Manufacturer | |
Manufacturer Product Number | EHT-113-01-F-D-RA |
Description | CONN HEADER R/A 26POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | EHT-113-01-F-D-RA Models |
Category | Fastening Type Latch Lock/Eject Hooks |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tube | Insulation Height 0.300" (7.62mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.62000 | RM22.62 |
| 25 | RM20.44880 | RM511.22 |
| 50 | RM18.99080 | RM949.54 |
| 100 | RM17.09960 | RM1,709.96 |
| 500 | RM14.38100 | RM7,190.50 |
| 1,000 | RM12.29288 | RM12,292.88 |
| 2,500 | RM11.98745 | RM29,968.63 |
| Unit Price without VAT: | RM22.62000 |
|---|---|
| Unit Price with VAT: | RM24.88200 |

