
ERCD-010-40.00-TEU-TED-1-D | |
|---|---|
DigiKey Part Number | 2266-ERCD-010-40.00-TEU-TED-1-D-ND |
Manufacturer | |
Manufacturer Product Number | ERCD-010-40.00-TEU-TED-1-D |
Description | CBL ASSEM M-M 20POS 40" HDR |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Card Edge to Card Edge 3.33' (1.02m) |
EDA/CAD Models | ERCD-010-40.00-TEU-TED-1-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Length | 3.33' (1.02m) | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM562.95000 | RM562.95 |
| 5 | RM539.50400 | RM2,697.52 |
| 9 | RM517.91333 | RM4,661.22 |
| 45 | RM497.22800 | RM22,375.26 |
| Unit Price without VAT: | RM562.95000 |
|---|---|
| Unit Price with VAT: | RM619.24500 |

