
ERF5-060-07.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13510TR-ND - Tape & Reel (TR) SAM13510CT-ND - Cut Tape (CT) SAM13510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF5-060-07.0-L-DV-K-TR |
Description | CONN SOCKET 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF5-060-07.0-L-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 11mm, 12mm | |
Height Above Board | 0.272" (6.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.15000 | RM27.15 |
| 10 | RM23.05700 | RM230.57 |
| 25 | RM21.61320 | RM540.33 |
| 50 | RM20.58100 | RM1,029.05 |
| 100 | RM19.59830 | RM1,959.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | RM17.33600 | RM5,634.20 |
| 650 | RM16.42980 | RM10,679.37 |
| 1,625 | RM14.75136 | RM23,970.96 |
| Unit Price without VAT: | RM27.15000 |
|---|---|
| Unit Price with VAT: | RM29.86500 |

