140 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF5-070-07.0-L-DV-K-TR

DigiKey Part Number
SAM13511TR-ND - Tape & Reel (TR)
SAM13511CT-ND - Cut Tape (CT)
SAM13511DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF5-070-07.0-L-DV-K-TR
Description
CONN SOCKET 140POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
140 Position Connector Socket, Center Strip Contacts Surface Mount Gold
EDA/CAD Models
ERF5-070-07.0-L-DV-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
140
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
9mm, 11mm, 12mm
Height Above Board
0.272" (6.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Factory Stock: 2,275
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM28.88000RM28.88
10RM24.54200RM245.42
25RM23.00320RM575.08
50RM21.90400RM1,095.20
100RM20.85840RM2,085.84
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
325RM18.51800RM6,018.35
650RM17.57240RM11,422.06
1,625RM15.79152RM25,661.22
Manufacturers Standard Package
Unit Price without VAT:RM28.88000
Unit Price with VAT:RM31.76800

Other Suppliers on DigiKey

75In Stock
Ships from WEC