



ERF8-005-07.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13520TR-ND - Tape & Reel (TR) SAM13520CT-ND - Cut Tape (CT) SAM13520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-005-07.0-L-DV-TR |
Description | CONN SOCKET 10POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-005-07.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.41000 | RM14.41 |
| 50 | RM11.62080 | RM581.04 |
| 100 | RM9.74840 | RM974.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM9.74835 | RM3,899.34 |
| 800 | RM8.87316 | RM7,098.53 |
| 1,200 | RM7.74093 | RM9,289.12 |
| 2,000 | RM7.34666 | RM14,693.32 |
| Unit Price without VAT: | RM14.41000 |
|---|---|
| Unit Price with VAT: | RM15.85100 |













