



ERF8-049-05.0-S-DV-L-K-TR | |
|---|---|
DigiKey Part Number | SAM13607TR-ND - Tape & Reel (TR) SAM13607CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-049-05.0-S-DV-L-K-TR |
Description | CONN SOCKET 98POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 98 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-049-05.0-S-DV-L-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm, 13mm, 14mm, 20mm |
Number of Positions 98 | Height Above Board 0.210" (5.33mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-049-05.0-L-DV-L-K-TR | Samtec Inc. | 84 | SAM13604CT-ND | RM34.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM41.67000 | RM41.67 |
| 10 | RM35.40000 | RM354.00 |
| 25 | RM33.18160 | RM829.54 |
| 50 | RM31.59680 | RM1,579.84 |
| 100 | RM30.08870 | RM3,008.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | RM24.17411 | RM9,065.29 |
| 750 | RM24.02591 | RM18,019.43 |
| Unit Price without VAT: | RM41.67000 |
|---|---|
| Unit Price with VAT: | RM45.83700 |







