



ERF8-050-05.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13614TR-ND - Tape & Reel (TR) SAM13614CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-050-05.0-L-DV-TR |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-050-05.0-L-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm, 13mm, 14mm, 20mm |
Number of Positions 100 | Height Above Board 0.210" (5.33mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.60000 | RM31.60 |
| 10 | RM26.83500 | RM268.35 |
| 25 | RM25.15280 | RM628.82 |
| 50 | RM23.95120 | RM1,197.56 |
| 100 | RM22.80790 | RM2,280.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | RM18.85685 | RM7,071.32 |
| 750 | RM17.74971 | RM13,312.28 |
| Unit Price without VAT: | RM31.60000 |
|---|---|
| Unit Price with VAT: | RM34.76000 |















