




ERF8-060-07.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13138TR-ND - Tape & Reel (TR) SAM13138CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-060-07.0-L-DV-K-TR |
Description | CONN SOCKET 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-060-07.0-L-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm, 15mm, 16mm, 22mm |
Number of Positions 120 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-060-07.0-S-DV-K-TR | Samtec Inc. | 297 | SAM13633CT-ND | RM45.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.97000 | RM36.97 |
| 10 | RM31.42600 | RM314.26 |
| 25 | RM29.45760 | RM736.44 |
| 50 | RM28.05140 | RM1,402.57 |
| 100 | RM26.71190 | RM2,671.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM22.41627 | RM6,724.88 |
| 600 | RM21.09300 | RM12,655.80 |
| Unit Price without VAT: | RM36.97000 |
|---|---|
| Unit Price with VAT: | RM40.66700 |















