ERF8-070-05.0-S-DV is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Samtec Inc.
In Stock: 622
Unit Price: RM42.36000
Datasheet
140 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF8-070-05.0-S-DV

DigiKey Part Number
SAM8624-ND
Manufacturer
Manufacturer Product Number
ERF8-070-05.0-S-DV
Description
CONN SOCKET 140POS SMD GOLD
Customer Reference
Detailed Description
140 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-070-05.0-S-DV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
140
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm, 10mm, 13mm, 14mm, 20mm
Height Above Board
0.210" (5.33mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types