



ERM8-010-01-L-D-RA-TR | |
|---|---|
DigiKey Part Number | SAM13681TR-ND - Tape & Reel (TR) SAM13681CT-ND - Cut Tape (CT) SAM13681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-010-01-L-D-RA-TR |
Description | CONN HDR 20POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-010-01-L-D-RA-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-010-01-S-D-RA-TR | Samtec Inc. | 150 | SAM15405CT-ND | RM37.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.54000 | RM30.54 |
| 10 | RM25.94100 | RM259.41 |
| 25 | RM24.31600 | RM607.90 |
| 50 | RM23.15380 | RM1,157.69 |
| 100 | RM22.04860 | RM2,204.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM18.17915 | RM3,635.83 |
| 600 | RM17.10453 | RM10,262.72 |
| Unit Price without VAT: | RM30.54000 |
|---|---|
| Unit Price with VAT: | RM33.59400 |















