



ERM8-010-09.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13692TR-ND - Tape & Reel (TR) SAM13692CT-ND - Cut Tape (CT) SAM13692DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-010-09.0-L-DV-K-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-010-09.0-L-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.41000 | RM18.41 |
| 25 | RM16.25920 | RM406.48 |
| 50 | RM15.11120 | RM755.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | RM14.55648 | RM1,819.56 |
| 625 | RM12.75139 | RM7,969.62 |
| 1,250 | RM11.57870 | RM14,473.38 |
| Unit Price without VAT: | RM18.41000 |
|---|---|
| Unit Price with VAT: | RM20.25100 |















