Similar
Similar

ERM8-011-05.0-S-DV-TR | |
|---|---|
DigiKey Part Number | ERM8-011-05.0-S-DV-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM8-011-05.0-S-DV-TR |
Description | CONN HDR 22POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 Position Connector Header, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | ERM8-011-05.0-S-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 22 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | RM17.40705 | RM5,657.29 |
| Unit Price without VAT: | RM17.40705 |
|---|---|
| Unit Price with VAT: | RM19.14776 |





