ERM8-011-08.0-S-DV-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM15.14148
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM17.91135
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM13.75456
Datasheet
Image for ERM8-011-08.0-S-DV-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-011-08.0-S-DV-K-TR

DigiKey Part Number
612-ERM8-011-08.0-S-DV-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERM8-011-08.0-S-DV-K-TR
Description
0.80 MM EDGE RATE RUGGED HIGH SP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-011-08.0-S-DV-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
22
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
10mm, 12mm, 15mm
Height Above Board
0.351" (8.91mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM16.29204RM4,073.01
Manufacturers Standard Package
Unit Price without VAT:RM16.29204
Unit Price with VAT:RM17.92124