



ERM8-013-05.0-S-DV-TR | |
|---|---|
DigiKey Part Number | SAM13705TR-ND - Tape & Reel (TR) SAM13705CT-ND - Cut Tape (CT) SAM13705DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-013-05.0-S-DV-TR |
Description | CONN HDR 26POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-013-05.0-S-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 26 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-013-05.0-L-DV-TR | Samtec Inc. | 1,294 | SAM13703CT-ND | RM482.70000 | Similar |
| ERM8-013-08.0-L-DV-TR | Samtec Inc. | 158 | SAM13706CT-ND | RM549.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.82000 | RM27.82 |
| 10 | RM23.62800 | RM236.28 |
| 25 | RM22.14920 | RM553.73 |
| 50 | RM21.09080 | RM1,054.54 |
| 100 | RM20.08420 | RM2,008.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | RM15.97277 | RM5,191.15 |
| 650 | RM15.44480 | RM10,039.12 |
| Unit Price without VAT: | RM27.82000 |
|---|---|
| Unit Price with VAT: | RM30.60200 |















