
ERM8-020-09.0-S-DV-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-020-09.0-S-DV-TR-ND - Tape & Reel (TR) 612-ERM8-020-09.0-S-DV-CT-ND - Cut Tape (CT) 612-ERM8-020-09.0-S-DV-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-09.0-S-DV-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-09.0-S-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 14mm, 16mm, 19mm |
Number of Positions 40 | Height Above Board 0.508" (12.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-020-09.0-S-DV-K-TR | Samtec Inc. | 249 | SAM14928CT-ND | RM28.33000 | Direct |
| ERM8-020-09.0-L-DV-TR | Samtec Inc. | 130 | SAM13730CT-ND | RM23.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.54000 | RM27.54 |
| 10 | RM23.39600 | RM233.96 |
| 25 | RM21.92840 | RM548.21 |
| 50 | RM20.88200 | RM1,044.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | RM17.71424 | RM2,214.28 |
| 625 | RM15.44090 | RM9,650.56 |
| 1,250 | RM15.27737 | RM19,096.71 |
| Unit Price without VAT: | RM27.54000 |
|---|---|
| Unit Price with VAT: | RM30.29400 |















