80 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-040-01-L-D-RA-L-K-TR

DigiKey Part Number
SAM13773TR-ND - Tape & Reel (TR)
SAM13773CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERM8-040-01-L-D-RA-L-K-TR
Description
CONN HDR 80POS R/A SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
80 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-040-01-L-D-RA-L-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Latches, Mounting Flange, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.246" (6.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM47.16000RM47.16
10RM40.07000RM400.70
25RM37.55760RM938.94
50RM35.76500RM1,788.25
100RM34.42100RM3,442.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
200RM31.70125RM6,340.25
600RM27.87157RM16,722.94
1,000RM26.99688RM26,996.88
Manufacturers Standard Package
Unit Price without VAT:RM47.16000
Unit Price with VAT:RM51.87600