
ERM8-040-05.0-L-DV-EGP-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-040-05.0-L-DV-EGP-TR-ND - Tape & Reel (TR) 612-ERM8-040-05.0-L-DV-EGP-TRCT-ND - Cut Tape (CT) 612-ERM8-040-05.0-L-DV-EGP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-040-05.0-L-DV-EGP-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-040-05.0-L-DV-EGP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.56000 | RM31.56 |
| 10 | RM26.80400 | RM268.04 |
| 25 | RM25.12440 | RM628.11 |
| 50 | RM23.92440 | RM1,196.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | RM19.12080 | RM2,868.12 |
| 750 | RM17.39132 | RM13,043.49 |
| Unit Price without VAT: | RM31.56000 |
|---|---|
| Unit Price with VAT: | RM34.71600 |















