
ERM8-040-05.0-S-DV-EGP-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-040-05.0-S-DV-EGP-TR-ND - Tape & Reel (TR) 612-ERM8-040-05.0-S-DV-EGP-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-040-05.0-S-DV-EGP-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-040-05.0-S-DV-EGP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM34.87000 | RM34.87 |
| 10 | RM29.63300 | RM296.33 |
| 25 | RM27.77560 | RM694.39 |
| 50 | RM26.44840 | RM1,322.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | RM22.52893 | RM3,379.34 |
| 750 | RM19.78289 | RM14,837.17 |
| 1,050 | RM19.40814 | RM20,378.55 |
| Unit Price without VAT: | RM34.87000 |
|---|---|
| Unit Price with VAT: | RM38.35700 |















