
ERM8-040-09.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13786TR-ND - Tape & Reel (TR) SAM13786CT-ND - Cut Tape (CT) SAM13786DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-040-09.0-L-DV-K-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-040-09.0-L-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 14mm, 16mm, 19mm |
Number of Positions 80 | Height Above Board 0.508" (12.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.84000 | RM31.84 |
| 10 | RM27.05200 | RM270.52 |
| 25 | RM25.35640 | RM633.91 |
| 50 | RM24.14580 | RM1,207.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | RM19.05384 | RM2,381.73 |
| 625 | RM17.90726 | RM11,192.04 |
| Unit Price without VAT: | RM31.84000 |
|---|---|
| Unit Price with VAT: | RM35.02400 |
















