
ESHF-105-01-L-D-SM-TR | |
|---|---|
DigiKey Part Number | 612-ESHF-105-01-L-D-SM-TR-ND - Tape & Reel (TR) 612-ESHF-105-01-L-D-SM-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESHF-105-01-L-D-SM-TR |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESHF-105-01-L-D-SM-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.120" (3.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Height 0.215" (5.45mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.20000 | RM18.20 |
| 10 | RM15.46500 | RM154.65 |
| 100 | RM13.14150 | RM1,314.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | RM9.86182 | RM4,437.82 |
| 900 | RM9.71210 | RM8,740.89 |
| Unit Price without VAT: | RM18.20000 |
|---|---|
| Unit Price with VAT: | RM20.02000 |







